CoolSplice Connectors

CoolSplice Connectors

TE Connectivity AMP Connectors

This presentation will explore the  CoolSplice connector's wide variety applications including outdoor and indoor lighting such as street and roadway lighting, signage lighting and building facades, and architectural lighting. The connectors can also be applied to other applications such as HVAC, building automation, appliances, safety and security systems and other electrical installation.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónCantidad de entradas de hilosTerminaciónCantidad disponiblePrecioVer detalles
LARGE WIRE SINGLE POSITION COOLS2213600-1LARGE WIRE SINGLE POSITION COOLS2Conector con desplazamiento de aislante (IDC)0 - Inmediata$2.72Ver detalles
LARGE WIRE SINGLE POSITION COOLS2213600-2LARGE WIRE SINGLE POSITION COOLS2Conector con desplazamiento de aislante (IDC)1327 - Inmediata$2.69Ver detalles
COOLSPLICE LW 14/16 TO 16/18 AWG2213600-3COOLSPLICE LW 14/16 TO 16/18 AWG2Conector con desplazamiento de aislante (IDC)321 - Inmediata$2.56Ver detalles
LARGE WIRE SINGLE POSITION COOLS2213600-4LARGE WIRE SINGLE POSITION COOLS2Conector con desplazamiento de aislante (IDC)332 - Inmediata$2.55Ver detalles
LARGE WIRE SINGLE POSITION COOLS2213600-5LARGE WIRE SINGLE POSITION COOLS2Conector con desplazamiento de aislante (IDC)838 - Inmediata$2.58Ver detalles
LARGE WIRE SINGLE POSITION COOLS2213600-6LARGE WIRE SINGLE POSITION COOLS2Conector con desplazamiento de aislante (IDC)11 - Inmediata
17659 - Marketplace
$2.62Ver detalles
COOLSPLICE NS 18 TO 18 AWG2213800-1COOLSPLICE NS 18 TO 18 AWG4Conector con desplazamiento de aislante (IDC)0 - Inmediata$2.44Ver detalles
COOLSPLICE NS 18 TO 18 AWG, SEAL2213800-2COOLSPLICE NS 18 TO 18 AWG, SEAL4Conector con desplazamiento de aislante (IDC)0 - Inmediata$2.42Ver detalles
COOLSPLICE NS 20/22 TO 20/22 AWG2213800-3COOLSPLICE NS 20/22 TO 20/22 AWG4Conector con desplazamiento de aislante (IDC)3429 - Inmediata$2.45Ver detalles
COOLSPLICE NS 20/22 TO 20/22 AWG2213800-4COOLSPLICE NS 20/22 TO 20/22 AWG4Conector con desplazamiento de aislante (IDC)120 - Inmediata$2.42Ver detalles
PTM Published on: 2017-02-17